345-022-556-202

Heilind Number:EDA345-022-556-202
Manufacturer:EDAC
Manufacturer Number:345-022-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this high-performance connector features 22 positions spread across two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications. Upgrade your setup with this essential component for seamless and secure card edge connections. Available in a sleek green hue, it not only delivers top-notch functionality but also adds a pop of color to your PCB assembly.