345-022-556-502

Heilind Number:EDA345-022-556-502
Manufacturer:EDAC
Manufacturer Number:345-022-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for optimal functionality, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inches, it offers a total of 22 positions for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector ensures reliable performance even in challenging environments. Its straight mount orientation and row spacing of .2 inches make it versatile for various applications in the realm of PCB connectivity. Elevate your projects with this essential component that guarantees durability and precision in every connection.