345-022-556-504

Heilind Number:EDA345-022-556-504
Manufacturer:EDAC
Manufacturer Number:345-022-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-504

Detailed Description

Enhance connectivity within your electronic devices with our 22-position Board-to-Board PCB Connector. Engineered for optimal performance, this essential component features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration on your PCB. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, this connector offers versatility and dependability for a wide range of applications. Elevate your design with this high-quality connector, a must-have for any electronics project.