345-022-556-512

Heilind Number:EDA345-022-556-512
Manufacturer:EDAC
Manufacturer Number:345-022-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-512

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, crafted for optimal performance. This straight-mount connector features 22 positions across 2 rows, ensuring secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, designed for seamless integration and long-lasting performance.