345-022-556-558

Heilind Number:EDA345-022-556-558
Manufacturer:EDAC
Manufacturer Number:345-022-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-558

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 22 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a 3A amperage, this connector offers reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this high-quality connector.