345-022-556-578

Heilind Number:EDA345-022-556-578
Manufacturer:EDAC
Manufacturer Number:345-022-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-578

Detailed Description

Enhance connectivity within electronic devices with our dual-row Board-to-Board PCB Connector, designed for seamless integration onto circuit boards. Crafted with precision, this connector features 22 positions for optimal signal transmission, ensuring efficient performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material facilitates reliable conductivity. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in the realm of PCB connectors. Elevate your electronic designs with this high-quality connector, a testament to our commitment to innovation and excellence.