345-022-556-588

Heilind Number:EDA345-022-556-588
Manufacturer:EDAC
Manufacturer Number:345-022-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, this connector features 22 positions across 2 rows, ensuring secure and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in demanding industrial applications. Upgrade your system's connectivity with this essential component.