345-022-556-812

Heilind Number:EDA345-022-556-812
Manufacturer:EDAC
Manufacturer Number:345-022-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable performance even in harsh operating environments, with an impressive amperage rating of 3 A. Its dual-row design with 22 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your circuit board setup. Designed for straight mount orientation, it provides easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronics projects. Explore our range of PCB connectors to find the perfect fit for your application.