345-022-556-858

Heilind Number:EDA345-022-556-858
Manufacturer:EDAC
Manufacturer Number:345-022-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-858

Detailed Description

Enhance connectivity in your electronic devices with our Green 2-row Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions for optimal performance. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and .1-inch pitch make installation easy, while the .2-inch row spacing allows for efficient PCB connections. Upgrade your connectivity solutions with this high-quality connector.