345-022-556-878

Heilind Number:EDA345-022-556-878
Manufacturer:EDAC
Manufacturer Number:345-022-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-878

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, featuring a high amperage of 3A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance and durability. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The 22 positions allow for multiple connections, while the straight mount orientation simplifies installation. Operating effectively in temperatures ranging from -40 to 105°C, it's ideal for versatile applications in electronic devices. Trust in our connector to deliver optimal functionality and connectivity in your projects.