345-022-556-888

Heilind Number:EDA345-022-556-888
Manufacturer:EDAC
Manufacturer Number:345-022-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-556-888

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any setting. The copper alloy contacts provide efficient conductivity, while the two-row configuration with a .1-inch pitch offers versatility for various applications. With 22 positions available, you can easily establish multiple connections. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance its suitability for diverse environments. Upgrade your connectivity solutions with this essential component.