345-022-558-101

Heilind Number:EDA345-022-558-101
Manufacturer:EDAC
Manufacturer Number:345-022-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity in any application. With a right-angle mount orientation, it offers flexibility in PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this green-colored connector, ideal for a range of electronic projects.