345-022-558-102

Heilind Number:EDA345-022-558-102
Manufacturer:EDAC
Manufacturer Number:345-022-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient data transmission. Its right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications.Upgrade your PCB assembly with this essential connector, a must-have in any electronics toolkit.