345-022-558-103

Heilind Number:EDA345-022-558-103
Manufacturer:EDAC
Manufacturer Number:345-022-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 22 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Designed for efficiency, the right-angle mount orientation offers convenient installation in tight spaces. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and commercial applications. Elevate your electronic projects with this essential component.