345-022-558-104

Heilind Number:EDA345-022-558-104
Manufacturer:EDAC
Manufacturer Number:345-022-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing enable precise PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your electronic projects with this essential component for seamless signal transmission.