345-022-558-107

Heilind Number:EDA345-022-558-107
Manufacturer:EDAC
Manufacturer Number:345-022-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-107

Detailed Description

Enhance connectivity with this compact and efficient green Board To Board PCB Connector. Featuring a single row of 22 positions with a pitch of .1 inch, it allows for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in use. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation, it offers convenient installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.