345-022-558-108

Heilind Number:EDA345-022-558-108
Manufacturer:EDAC
Manufacturer Number:345-022-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 22 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in harsh environments. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees stable power transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Elevate your electronic assemblies with this essential component.