345-022-558-112

Heilind Number:EDA345-022-558-112
Manufacturer:EDAC
Manufacturer Number:345-022-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, designed for seamless integration in your electronic devices. With a vibrant green color and a durable UL 94V-0 thermoplastic polyester housing, it ensures both functionality and aesthetics. Featuring 22 positions and a compact single-row design with a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.