345-022-558-158

Heilind Number:EDA345-022-558-158
Manufacturer:EDAC
Manufacturer Number:345-022-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-158

Detailed Description

Enhance your PCB connectivity with our 22-position Board to Board PCB Connector, featuring a sleek right angle mount orientation for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient space utilization. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Ideal for various applications, this green connector is a must-have for your electronics projects.