345-022-558-178

Heilind Number:EDA345-022-558-178
Manufacturer:EDAC
Manufacturer Number:345-022-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-178

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row layout and right-angle mount orientation, optimizing space utilization on your board. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, reliability is guaranteed even in demanding environments. Featuring 22 positions and a pitch of .1 inches, it offers ample connectivity options while ensuring precise signal transmission. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it suitable for diverse applications. Trust in our connector to deliver seamless and efficient performance for all your PCB connectivity needs. Elevate your projects with the perfect balance of durability, functionality, and convenience.