345-022-558-188

Heilind Number:EDA345-022-558-188
Manufacturer:EDAC
Manufacturer Number:345-022-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-188

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this 22-position connector boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a right-angle mount orientation and a .1 inch pitch, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees efficient power transmission, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of environments. Ideal for demanding PCB setups, this connector is a must-have for any electronics enthusiast or professional.