345-022-558-201

Heilind Number:EDA345-022-558-201
Manufacturer:EDAC
Manufacturer Number:345-022-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a vibrant green hue. Designed for optimal power transmission, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 22 positions, it offers ample space for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission.