345-022-558-207

Heilind Number:EDA345-022-558-207
Manufacturer:EDAC
Manufacturer Number:345-022-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-207

Detailed Description

Enhance your connectivity with this efficient Green Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy integration into your PCB layout, while the 22 positions cater to versatile connection needs. Its Right Angle mount orientation allows for space-saving installation, perfect for compact projects. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless data transfer and power distribution.