345-022-558-212

Heilind Number:EDA345-022-558-212
Manufacturer:EDAC
Manufacturer Number:345-022-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting a total of 22 positions across two rows for seamless integration. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. The contact material, made of Copper Alloy, guarantees optimal conductivity for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your electronic assemblies with this essential component, a perfect choice for professionals in the field.