345-022-558-288

Heilind Number:EDA345-022-558-288
Manufacturer:EDAC
Manufacturer Number:345-022-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-288

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, the perfect solution for seamless integration in your PCB layout. Featuring a vibrant Green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. With two rows and a total of 22 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting orientation, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB design with this essential component, a must-have in any electronic setup.