345-022-558-402

Heilind Number:EDA345-022-558-402
Manufacturer:EDAC
Manufacturer Number:345-022-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, offering ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation and .1-inch pitch ensure efficient PCB assembly, while the .2-inch row spacing allows for neat and organized layouts. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic setups with this essential component.