345-022-558-403

Heilind Number:EDA345-022-558-403
Manufacturer:EDAC
Manufacturer Number:345-022-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in striking Green. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment, while its Right Angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential connector, a must-have in any professional setup.