345-022-558-404

Heilind Number:EDA345-022-558-404
Manufacturer:EDAC
Manufacturer Number:345-022-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features a single row configuration with 22 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it enables precise PCB assembly. The right-angle mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for a range of electronic projects, this connector is a must-have for professionals and hobbyists alike. Elevate your connectivity solutions with this essential component.