345-022-558-407

Heilind Number:EDA345-022-558-407
Manufacturer:EDAC
Manufacturer Number:345-022-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-407

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this component boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in demanding environments. Featuring 22 copper alloy contacts and a 3 A amperage, it delivers efficient power transmission with minimal signal loss. The right-angle mount orientation offers versatile installation options, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and reliable PCB connections.