345-022-558-408

Heilind Number:EDA345-022-558-408
Manufacturer:EDAC
Manufacturer Number:345-022-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for easy installation on PCBs. Operating smoothly in temperature ranges from -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.