345-022-558-412

Heilind Number:EDA345-022-558-412
Manufacturer:EDAC
Manufacturer Number:345-022-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-412

Detailed Description

Enhance your electronics assembly with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of 22 positions and a pitch of .1 inches, it offers precise connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial settings. Upgrade your system with this essential component and experience seamless performance like never before.