345-022-558-458

Heilind Number:EDA345-022-558-458
Manufacturer:EDAC
Manufacturer Number:345-022-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and stable conductivity. The right-angle mount orientation allows for easy installation onto your PCB, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your electronics projects. Upgrade your connectivity solutions today with this high-quality connector.