345-022-558-488

Heilind Number:EDA345-022-558-488
Manufacturer:EDAC
Manufacturer Number:345-022-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, it features 22 positions with a compact single-row layout, perfect for streamlined installations. The right-angle mount orientation offers versatility in placement, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Crafted with precision, this connector guarantees optimal conductivity, thanks to its copper alloy contact material. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.