345-022-558-502

Heilind Number:EDA345-022-558-502
Manufacturer:EDAC
Manufacturer Number:345-022-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-502

Detailed Description

Enhance your circuit board connections with this versatile Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 22 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications in industrial and commercial settings. Upgrade your connectivity solutions with this high-quality connector, a must-have component for any PCB assembly project.