345-022-558-507

Heilind Number:EDA345-022-558-507
Manufacturer:EDAC
Manufacturer Number:345-022-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 22 copper alloy contacts, it allows for efficient power and data transfer. The right-angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its premium quality to streamline your connections and elevate your project performance.