345-022-558-508

Heilind Number:EDA345-022-558-508
Manufacturer:EDAC
Manufacturer Number:345-022-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-508

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in any setup. Featuring two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers secure and efficient data transfer. The 22-position design accommodates multiple connections, while the right-angle mount orientation saves space on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and electronic applications. Upgrade your connectivity solutions with this essential connector.