345-022-558-512

Heilind Number:EDA345-022-558-512
Manufacturer:EDAC
Manufacturer Number:345-022-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it boasts a sleek design with two rows of 22 positions, facilitating seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures secure and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the pitch of .1 inches and row spacing of .2 inches offer efficient signal transfer. With a right-angle mount orientation, it easily integrates into any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the industrial and electronics sectors. Elevate your PCB assembly with this essential component.