345-022-558-558

Heilind Number:EDA345-022-558-558
Manufacturer:EDAC
Manufacturer Number:345-022-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-558

Detailed Description

Upgrade your PCB connections with our green Board To Board Card Edge Connector, designed for high-performance applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient signal transmission. The right-angle mount orientation and 22 positions make it ideal for space-saving setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless PCB integration.