345-022-558-578

Heilind Number:EDA345-022-558-578
Manufacturer:EDAC
Manufacturer Number:345-022-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-578

Detailed Description

Enhance your circuit board connections with our high-performance 22-position board-to-board PCB connector. Designed for reliable signal transmission, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green color. The copper alloy contact material ensures secure and efficient conductivity, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inch and row spacing of .2 inches, this connector optimizes space on your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our connector to meet your connectivity needs with precision and durability.