345-022-558-588

Heilind Number:EDA345-022-558-588
Manufacturer:EDAC
Manufacturer Number:345-022-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-588

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring two rows with a total of 22 positions, this connector ensures reliable signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 in and a row spacing of .2 in, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB assembly projects with this essential connector.