345-022-558-602

Heilind Number:EDA345-022-558-602
Manufacturer:EDAC
Manufacturer Number:345-022-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 22 positions with a single row configuration and a .1-inch pitch for precise alignment. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability in various operating conditions. Crafted with copper alloy contacts, it guarantees reliable conductivity, with an amperage rating of 3 A. Ideal for demanding applications, this connector can withstand temperatures ranging from -40 to 105°C, making it a dependable choice for your electronic projects. Trust in its quality and efficiency to streamline your PCB connections with ease.