345-022-558-604

Heilind Number:EDA345-022-558-604
Manufacturer:EDAC
Manufacturer Number:345-022-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, perfect for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The right-angle mount orientation allows for easy PCB assembly, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your electronic systems with this essential component, a must-have for any professional PCB assembly project.