345-022-558-608

Heilind Number:EDA345-022-558-608
Manufacturer:EDAC
Manufacturer Number:345-022-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-608

Detailed Description

Enhance your electronic connections with our green Board-to-Board PCB Connector. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. Featuring 22 copper alloy contact positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless signal transmission on your PCBs. Designed for right-angle mount orientation, it offers versatility in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.