345-022-558-658

Heilind Number:EDA345-022-558-658
Manufacturer:EDAC
Manufacturer Number:345-022-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-658

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Its sleek right-angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make it ideal for seamless integration on PCBs. Featuring 22 positions in a single row with a pitch of .1 inch, this connector ensures reliable data transmission. Crafted with copper alloy contacts and suitable for an amperage of 3A, it guarantees efficient power delivery. With an operating temperature range of -40 to 105°C, it's perfect for use in diverse environments. Upgrade your PCB assemblies with this essential component, designed for optimal functionality and longevity.