345-022-558-678

Heilind Number:EDA345-022-558-678
Manufacturer:EDAC
Manufacturer Number:345-022-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-678

Detailed Description

Enhance your electronic assemblies with this high-performing Board To Board PCB Connector. Designed for seamless connectivity, it features 22 positions with 1 row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.