345-022-558-802

Heilind Number:EDA345-022-558-802
Manufacturer:EDAC
Manufacturer Number:345-022-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-802

Detailed Description

Enhance your PCB connectivity with our Green Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows and a total of 22 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of scenarios. Its right-angle mount orientation adds versatility, making it perfect for various PCB setups. Upgrade your connectivity solutions with this high-quality connector.