345-022-558-804

Heilind Number:EDA345-022-558-804
Manufacturer:EDAC
Manufacturer Number:345-022-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 22-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and rugged copper alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inch and convenient right-angle mount orientation, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in its superior construction for secure and stable connections, meeting all your connectivity needs with precision. Elevate your electronic designs with this essential component.