345-022-558-807

Heilind Number:EDA345-022-558-807
Manufacturer:EDAC
Manufacturer Number:345-022-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-807

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring long-lasting reliability. With two rows and a total of 22 positions, this connector offers ample room for secure connections. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your circuit design, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for professional and DIY projects alike, this green connector is a must-have for any electronics enthusiast.