345-022-558-812

Heilind Number:EDA345-022-558-812
Manufacturer:EDAC
Manufacturer Number:345-022-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your devices. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. Featuring two rows of 22 positions each, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, made from durable Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for easy installation and space-saving design on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this dependable and versatile board-to-board connector.