345-022-558-858

Heilind Number:EDA345-022-558-858
Manufacturer:EDAC
Manufacturer Number:345-022-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for optimal efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contact points made from Copper Alloy, it offers seamless power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing accommodate 22 positions, facilitating secure and stable connections. Its right-angle mount orientation is ideal for space-saving installations, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your electronic projects with this essential component.